Price & Procurement
2,664 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 468.00000 ¥468
10 386.60000 ¥3,866
25 356.76000 ¥8,919
50 335.02000 ¥16,751
100 314.16000 ¥31,416

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 668-1262-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: ¥277.27875
  • Cut Tape (CT)  : 668-1262-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,664 - Immediate
  • Unit Price: ¥468.00000

SMT-0927-T-2-R

Datasheet
Digi-Key Part Number 668-1262-6-ND
Copy  
Manufacturer

PUI Audio, Inc.

Copy  
Manufacturer Part Number SMT-0927-T-2-R
Copy  
Description BUZZER MAGNETIC 3V 9MM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3V 80mA 2.73kHz 85dB @ 3V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Documents & Media
Datasheets SMT-0927-T-2-R Drawing
Mfg CAD Models SMT-0927-T-2-R.igs
HTML Datasheet SMT-0927-T-2-R Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer PUI Audio, Inc.
Series SMT-09
Packaging Digi-Reel® 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3V
Voltage Range 2 ~ 4V
Frequency 2.73kHz
Technology Electromechanical/Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 85dB @ 3V, 10cm
Current - Supply 80mA
Port Location Top
Operating Temperature -40°C ~ 85°C
Approval Agency -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMTB-0927-TW-R

BUZZER MAGNETIC 3V 9.2MM SMD

PUI Audio, Inc.

¥148.00000 Details

CPE-171

BUZZER PIEZO 10V 9MM TH

CUI Devices

¥296.00000 Details

SSB-LX2965IGW

LED LT BAR SQ RED/GRN DIFF BICLR

Lumex Opto/Components Inc.

¥886.00000 Details

0430300001

CONN SOCKET 20-24AWG CRIMP TIN

Molex

¥12.00000 Details

0500588100

CONN SOCKET 28-32AWG CRIMP TIN

Molex

¥32.00000 Details

FH35C-45S-0.3SHW(99)

CONN FPC 45POS 0.30MM R/A

Hirose Electric Co Ltd

¥377.00000 Details
Additional Resources
Standard Package 1
Other Names 668-1262-6