Non-Stock

SMT-0927-S-4-R

Datasheet
Digi-Key Part Number 668-1077-1-ND
Copy  
Manufacturer

PUI Audio, Inc.

Copy  
Manufacturer Part Number SMT-0927-S-4-R
Copy  
Description BUZZER MAGNETIC 3.6V 9X9MM SMD
Copy  
Detailed Description

Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6V 100mA 2.73kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Documents & Media
Datasheets SMT-0927-S-4-R
Mfg CAD Models SMT-0927-S-4-R.igs
PCN Obsolescence/ EOL SMT-yyy EOL 29/Aug/2016
HTML Datasheet SMT-0927-S-4-R
Product Attributes
Type Description Select All
Categories
Manufacturer PUI Audio, Inc.
Series SMT-09
Packaging Cut Tape (CT) 
Part Status Obsolete
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3.6V
Voltage Range 2 ~ 4V
Frequency 2.73kHz
Technology Electromechanical/Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 85dB @ 3.6V, 10cm
Current - Supply 100mA
Port Location Side
Operating Temperature -30°C ~ 70°C
Approval Agency -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.354" L x 0.354" W (9.00mm x 9.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 668-1077-1
SMT0927S4R