JPY | USD

SMT-0440-T-HT-R Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3V 100mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads
Price & Procurement
2,993 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 280.00000 ¥280
10 231.90000 ¥2,319
25 214.12000 ¥5,353
50 201.24000 ¥10,062

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 668-SMT-0440-T-HT-RTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 2,900 - Immediate
  • Unit Price: ¥188.86000

SMT-0440-T-HT-R

Datasheet
Digi-Key Part Number 668-SMT-0440-T-HT-RCT-ND
Copy  
Manufacturer

PUI Audio, Inc.

Copy  
Manufacturer Part Number SMT-0440-T-HT-R
Copy  
Description SURFACE MOUNT TRANSDUCER 3 V0-P
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3V 100mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Documents & Media
Datasheets SMT-0440-T-HT-R Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer PUI Audio, Inc.
Series SMT
Packaging Cut Tape (CT) 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3V
Voltage Range 2 ~ 5V
Frequency 4kHz
Technology Electromechanical/Magnetic
Sound Pressure Level (SPL) 70dB @ 3V, 10cm
Current - Supply 100mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TE044003-4

ELECTRO-MECHANICAL TRANSDUCER

DB Unlimited

¥261.00000 Details

CMT-4023S-SMT-TR

AUDIO MAGNETIC XDCR 2-4V SMD

CUI Devices

¥324.00000 Details

SMT-0440-T-R

AUDIO MAGNETIC XDCR 2-4V SMD

PUI Audio, Inc.

¥379.00000 Details

SMT-0340-T-R

SURFACE MOUNT TRANSDUCER 3 V0-P

PUI Audio, Inc.

¥345.00000 Details

SMT-0540-T-9-R

SURFACE MOUNT TRANSDUCER 3 VP-P

PUI Audio, Inc.

¥185.00000 Details

SMT-0440-S-R

AUDIO MAGNETIC XDCR 2-4V SMD

PUI Audio, Inc.

¥379.00000 Details
Additional Resources
Standard Package 1
Other Names 668-SMT-0440-T-HT-RCT