PE42430MLAB-Z RF Switch IC General Purpose SP3T 3GHz 50Ohm 8-DFN (1.5x1.5)
Price & Procurement
2,012 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 219.00000 ¥219
101 145.67327 ¥14,713
1,000 121.58700 ¥121,587

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1046-1063-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥121.58700
  • Cut Tape (CT)  : 1046-1063-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,012 - Immediate
  • Unit Price: ¥219.00000

PE42430MLAB-Z

Datasheet
Digi-Key Part Number 1046-1063-6-ND
Copy  
Manufacturer

pSemi

Copy  
Manufacturer Part Number PE42430MLAB-Z
Copy  
Description IC RF SWITCH SP3T 3GHZ 8DFN
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

RF Switch IC General Purpose SP3T 3GHz 50Ohm 8-DFN (1.5x1.5)

Copy  
Customer Reference
Documents & Media
Datasheets PE42430 Specification
Featured Product PE42430 SP3T 3 GHz UltraCMOS RF Switch
Product Attributes
Type Description Select All
Categories
Manufacturer pSemi
Series UltraCMOS®, HaRP™
Packaging Digi-Reel® 
Part Status Active
RF Type General Purpose
Topology Reflective
Circuit SP3T
Frequency Range 100MHz ~ 3GHz
Isolation 30dB
Insertion Loss 0.55dB
Test Frequency 2.5GHz
P1dB -
IIP3 66dBm
Features DC Blocked
Impedance 50Ohm
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-DFN (1.5x1.5)
Base Part Number PE42430
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SKY13588-460LF

IC RF SWITCH SP3T 6GHZ 12QFN

Skyworks Solutions Inc.

¥154.00000 Details
Additional Resources
Standard Package 1
Other Names 1046-1063-6