PE423641MLAA-Z RF Switch IC WCDMA SP4T 3GHz 50Ohm 16-QFN (3x3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 285.00000 ¥285
101 189.63366 ¥19,153
1,000 174.91200 ¥174,912

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1046-1122-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥174.91167
  • Cut Tape (CT)  : 1046-1122-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥285.00000

PE423641MLAA-Z

Datasheet
Digi-Key Part Number 1046-1122-6-ND
Copy  
Manufacturer

pSemi

Copy  
Manufacturer Part Number PE423641MLAA-Z
Copy  
Description IC RF SWITCH SP4T 3GHZ 16QFN
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

RF Switch IC WCDMA SP4T 3GHz 50Ohm 16-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets PE423641 Specification
Product Attributes
Type Description Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging Digi-Reel® 
Part Status Active
RF Type WCDMA
Topology Reflective
Circuit SP4T
Frequency Range 50MHz ~ 3GHz
Isolation 32dB
Insertion Loss 0.5dB
Test Frequency 1GHz
P1dB 37dBm
IIP3 68dBm
Features -
Impedance 50Ohm
Voltage - Supply 2.65V ~ 3.3V
Operating Temperature -40°C ~ 105°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number PE423641
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EK423641-01

EVAL BOARD FOR PE423641

pSemi

¥11,190.00000 Details
You May Also Be Interested In

PE42440MLBB-Z

IC RF SWITCH SP4T 3GHZ 16QFN

pSemi

¥141.00000 Details

PE42641MLBD-Z

IC RF SWITCH SP4T 3GHZ 16QFN

pSemi

¥219.00000 Details

SKY13575-639LF

IC RF SWITCH SP4T 6GHZ 14QFN

Skyworks Solutions Inc.

¥210.00000 Details

SKY13322-375LF

IC RF SWITCH SP4T 6GHZ 10MLPD

Skyworks Solutions Inc.

¥244.00000 Details

SKY13380-350LF

IC RF SWITCH SP4T 3GHZ 16QFN

Skyworks Solutions Inc.

¥199.00000 Details
Additional Resources
Standard Package 1
Other Names 1046-1122-6