JPY | USD
Favorite

PE423422A-Z RF Switch IC SPDT 6GHz 50Ohm 12-QFN (2x2)
Price & Procurement
9,210 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 172.00000 ¥172
101 156.58416 ¥15,815
1,000 142.76400 ¥142,764

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1046-1134-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥142.76400
  • Cut Tape (CT)  : 1046-1134-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,210 - Immediate
  • Unit Price: ¥172.00000

PE423422A-Z

Datasheet
Digi-Key Part Number 1046-1134-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PE423422A-Z
Copy  
Description IC RF SWITCH SPDT 6GHZ 12QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC SPDT 6GHz 50Ohm 12-QFN (2x2)

Copy  
Documents & Media
Datasheets PE423422 Specification
Product Attributes
Type Description Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging Digi-Reel® 
Part Status Active
RF Type -
Topology -
Circuit SPDT
Frequency Range 100MHz ~ 6GHz
Isolation 42dB
Insertion Loss 0.9dB
Test Frequency 1GHz, 6GHz
P1dB 34dBm
IIP3 73dBm
Features -
Impedance 50Ohm
Voltage - Supply 2.3V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Package / Case 12-UFQFN Exposed Pad
Supplier Device Package 12-QFN (2x2)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EK423422-01

EVAL BOARD FOR PE423422

pSemi

¥10,938.00000 Details
You May Also Be Interested In

SR4L034-L

RF ANT 829MHZ/1.94GHZ PCB TRACE

Antenova

¥385.00000 Details

SR4L034-R

RF ANT 829MHZ/1.94GHZ PCB TRACE

Antenova

¥385.00000 Details

BLM18EG101TN1D

FERRITE BEAD 100 OHM 0603 1LN

Murata Electronics

¥26.00000 Details

FDV303N

MOSFET N-CH 25V 680MA SOT-23

ON Semiconductor

¥41.00000 Details

TPD3F303DQDR

FILTER RC(PI) ESD SMD

Texas Instruments

¥98.00000 Details

SP1003-01ETG

TVS DIODE 5V 12V SOD882

Littelfuse Inc.

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names 1046-1134-6