90026-AS Contact Spring Surface Mount
Price & Procurement
27,583 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 77.50000 ¥775
25 70.88000 ¥1,772
50 66.70000 ¥3,335
100 63.92000 ¥6,392
250 58.36000 ¥14,590
500 55.58000 ¥27,790
1,000 45.85300 ¥45,853
2,500 41.68480 ¥104,212

Submit a request for quotation on quantities greater than those displayed.

90026-AS

Datasheet
Digi-Key Part Number 1212-1850-ND
Copy  
Manufacturer

Preci-Dip

Copy  
Manufacturer Part Number 90026-AS
Copy  
Description CONTACT SPRING LOADED SMD GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Contact Spring Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Preci-Dip
Series -
Packaging Bulk 
Part Status Active
Contact Type Sleeve & Plunger (Pogo Pins)
Mounting Type Surface Mount
Maximum Working Height 0.236" (6.00mm)
Recommended Working Height -
Minimum Working Height 0.181" (4.60mm)
Pad Layout Dimension Circular - 0.072" (1.83mm)
Operating Force - Initial 25.49gf
Operating Force - Mid Compression 61.18gf
Plunger Size 0.042" (1.07mm) Dia
Features -
Mating Cycles 40000
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Current Rating (Amps) 3A
Material Flammability Rating -
Operating Temperature -55°C ~ 125°C
Base Part Number 90026
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

90025-AS

CONTACT SPRING LOADED SMD GOLD

Preci-Dip

¥87.00000 Details

90159-AS

CONTACT SPRING LOADED SMD GOLD

Preci-Dip

¥78.00000 Details

90152-AS

CONTACT SPRING LOADED SMD GOLD

Preci-Dip

¥117.00000 Details

90013-AS

CONTACT SPRING LOADED SMD GOLD

Preci-Dip

¥111.00000 Details

90022-AS

CONTACT SPRING LOADED SMD GOLD

Preci-Dip

¥84.00000 Details

90151-AS

CONTACT SPRING LOADED SMD GOLD

Preci-Dip

¥85.00000 Details
Additional Resources
Standard Package 5,000
Other Names 1212-1850
90026-AS-ND