JPY | USD

Photo Not Available
546-83-178-18-111136 178 (18 x 18) Pos PGA Socket Gold Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
264 1,796.95076 ¥474,395

Submit a request for quotation on quantities greater than those displayed.

546-83-178-18-111136

Datasheet
Digi-Key Part Number 546-83-178-18-111136-ND
Copy  
Manufacturer

Preci-Dip

Copy  
Manufacturer Part Number 546-83-178-18-111136
Copy  
Description CONN SOCKET PGA 178POS GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

178 (18 x 18) Pos PGA Socket Gold Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 546-xx-yyy-xx-zzz136
PGA/BGA/PLCC Socket Catalog
Environmental Information RoHS Declaration
HTML Datasheet 546-xx-yyy-xx-zzz136
Product Attributes
Type Description Select All
Categories
Manufacturer Preci-Dip
Series 546
Packaging Bulk 
Part Status Active
Type PGA
Number of Positions or Pins (Grid) 178 (18 x 18)
Pitch - Mating 0.050" (1.27mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Press-Fit
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post -
Contact Material - Post Bronze
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.098" (2.50mm)
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Resistance 10mOhm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 22