JPY | USD

Photo Not Available
363-10-155-00-001101 55 Position Header Strip Connector Slotted Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
40 1,750.07500 ¥70,003

Submit a request for quotation on quantities greater than those displayed.

363-10-155-00-001101

Datasheet
Digi-Key Part Number 363-10-155-00-001101-ND
Copy  
Manufacturer

Preci-Dip

Copy  
Manufacturer Part Number 363-10-155-00-001101
Copy  
Description CONN HDR STRIP SLOT 55POS GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

55 Position Header Strip Connector Slotted Gold

Copy  
Customer Reference
Documents & Media
Datasheets 363-10-1xx-00-001101
Environmental Information RoHS Declaration
Mfg CAD Models 363-10-155-00-001101
HTML Datasheet 363-10-1xx-00-001101
Product Attributes
Type Description Select All
Categories
Manufacturer Preci-Dip
Series 363
Packaging Bulk 
Part Status Active
Connector Type Header Strip
Contact Type Slotted
Number of Positions 55
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Wire Wrap
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 40