JPY | USD

Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 233.00000 ¥233
10 209.50000 ¥2,095
25 197.64000 ¥4,941
100 168.39000 ¥16,839
250 158.11600 ¥39,529
500 138.35000 ¥69,175
1,000 114.63300 ¥114,633

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

INN3265C-H201-TL

Datasheet
Digi-Key Part Number 596-INN3265C-H201-TLCT-ND
Copy  
Manufacturer

Power Integrations

Copy  
Manufacturer Part Number INN3265C-H201-TL
Copy  
Description IC OFFLINE SWITCH SR CONTROL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D

Copy  
Customer Reference
Documents & Media
Datasheets InnoSwitch3-CP Family
PCN Assembly/Origin Wafer Fab Site 06/Oct/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Power Integrations
Series PowiGaN™, InnoSwitch™3-CP
Packaging Cut Tape (CT) 
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd) -
Duty Cycle -
Frequency - Switching 100kHz
Power (Watts) 22W
Fault Protection Current Limiting, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package InSOP-24D
Mounting Type Surface Mount
Base Part Number INN3265
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 596-INN3265C-H201-TLCT