JPY | USD

PMC-1001THY Molded Body Reed Switch SPST-NC 10 ~ 50AT Operate Range 10W 700mA (AC/DC) 130V Surface Mount
Price & Procurement
5,221 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 399.00000 ¥399
10 376.00000 ¥3,760
25 341.84000 ¥8,546
100 296.26000 ¥29,626
250 268.58800 ¥67,147
500 249.05400 ¥124,527
1,000 231.14600 ¥231,146

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2010-1282-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥231.14650
  • Digi-Reel®  : 2010-1282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,221 - Immediate
  • Unit Price: Digi-Reel®

PMC-1001THY

Datasheet
Digi-Key Part Number 2010-1282-1-ND
Copy  
Manufacturer

PIC GmbH

Copy  
Manufacturer Part Number PMC-1001THY
Copy  
Description SMD NORMALLY CLOSED REED SWITCH
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Molded Body Reed Switch SPST-NC 10 ~ 50AT Operate Range 10W 700mA (AC/DC) 130V Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets PMC-1001THY Datasheet
Environmental Information PIC GmbH RoHS3 Cert
Featured Product SMD Reed Switches
Product Attributes
Type Description Select All
Categories
Manufacturer PIC GmbH
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Molded Body
Circuit SPST-NC
Operate Range 10 ~ 50AT
Release Range 5AT
Current - Switching 700mA (AC/DC)
Voltage - Switching AC 130V
Voltage - Switching DC 180V
Power - Rated 10W
Operate Time 0.5ms
Release Time 0.3ms
Mounting Type Surface Mount
Termination Style Axial
Length - Overall 0.772" (19.60mm)
Size - Body 0.575" L x 0.118" W x 0.138" H (14.60mm x 3.00mm x 3.50mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.5pF
Current - Carry 1A (AC/DC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

MK24-B-3-OE

SWITCH REED SPST-NC 300MA 30V

Standex-Meder Electronics

¥894.00000 Details

MK15-B-2-OE

SWITCH REED SPST-NC 500MA 180V

Standex-Meder Electronics

¥466.00000 Details

MK24-B-2-OE

SWITCH REED SPST-NC 300MA 30V

Standex-Meder Electronics

¥894.00000 Details

RI-69GP1520

SWITCH REED SPST-NO 700MA 140V

Comus International

¥79.00000 Details

MG-B2-8.0-L

SWITCH MAGNETIC 250MA 30V

Magnasphere Corp

¥878.00000 Details

PMC-1424THX

LATCHING SMD REED SWITCH

PIC GmbH

¥366.00000 Details
Additional Resources
Standard Package 1
Other Names 2010-1282-1