JPY | USD

Photo Not Available
5446707 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 1,786.43000 ¥178,643

Submit a request for quotation on quantities greater than those displayed.

5446707

Datasheet
Digi-Key Part Number 5446707-ND
Copy  
Manufacturer

Phoenix Contact

Copy  
Manufacturer Part Number 5446707
Copy  
Description TERM BLOCK HDR 18POS 5.08MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 5446707
HTML Datasheet 5446707
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series BCH
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 18
Positions Per Level 18
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 400V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.339" (8.61mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1755477

CONN TERM BLK KEYING CAP GRN 1P

Phoenix Contact

¥24.00000 Details

0803906

UNPRINTED MARKER CARDS

Phoenix Contact

¥4,686.90000 Details

5436157

CONN TERM BLK KEYING STAR YELLOW

Phoenix Contact

¥9.47000 Details
Additional Resources
Standard Package 100
Other Names BCH-508HF-18 GN