Price & Procurement
225 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 158.00000 ¥158
10 147.20000 ¥1,472
50 135.46000 ¥6,773
100 125.15000 ¥12,515
250 119.26000 ¥29,815
500 111.89600 ¥55,948

Submit a request for quotation on quantities greater than those displayed.

3240172

Datasheet
Digi-Key Part Number 277-17456-ND
Copy  
Manufacturer

Phoenix Contact

Copy  
Manufacturer Part Number 3240172
Copy  
Description CONN TERM STRIP 12CIRCUIT
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12 Circuit Eurostyle Terminal Strip Connector, Screws

Copy  
Customer Reference
Documents & Media
Datasheets 3240172 Datasheet
PCN Packaging Mult Devices Packaging Label 12/Mar/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE EC
Packaging Bulk 
Part Status Active
Terminal Block Type Eurostyle Terminal Strip
Number of Circuits 12
Number of Wire Entries 24
Pitch -
Number of Rows 2
Current Rating (Amps) 41A
Voltage Rating 450V
Wire Gauge 10-18 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type Enclosed
Features -
Color White
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature -
Material - Insulation Polypropylene (PP)
Material Flammability Rating -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3240167

CONN TERM STRIP 12CIRCUIT

Phoenix Contact

¥332.00000 Details

3240181

CONN TERM STRIP 12CIRCUIT

Phoenix Contact

¥609.00000 Details

121212

CONN TERM STRIP 12POS SCREW

Adels-Contact

¥213.00000 Details

ES0800/12DSFB

CONN TERM STRIP 12CIRC 0.315"

On Shore Technology Inc.

¥326.00000 Details

ES0800/08DSFB

CONN TERM STRIP 8CIRC 0.315"

On Shore Technology Inc.

¥219.00000 Details

3240169

CONN TERM STRIP 12CIRCUIT

Phoenix Contact

¥146.00000 Details
Additional Resources
Standard Package 10
Other Names 277-17456
3240172-ND
EC6