JPY | USD
Favorite

2891043 Network Switch - Unmanaged 5 Ports IP20
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 27,578.00000 ¥27,578
10 25,371.80000 ¥253,718

Submit a request for quotation on quantities greater than those displayed.

2891043

Datasheet
Digi-Key Part Number 277-14757-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2891043
Copy  
Description NETWORK SWITCH-UNMANAGED 5 PORT
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Network Switch - Unmanaged 5 Ports IP20

Copy  
Documents & Media
Datasheets 2891043 Datasheet
2891043
Featured Product Build with Confidence
Mfg CAD Models 2891043.stp
HTML Datasheet 2891043
2891043 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
Type Switch - Unmanaged
Configuration Fixed
Number of Ports 5
Copper Ports 5
Copper Type 10/100
Fiber Ports -
Fiber Type -
SFP/XFP Ports -
SFP/XFP Type -
Connector Type RJ45
Voltage - Input 9 ~ 32VDC
Ingress Protection IP20
Mounting Type DIN Rail
Operating Temperature -40°C ~ 75°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2891003

NETWORK SWITCH-UNMANAGED 5 PORT

Phoenix Contact

¥20,193.00000 Details
Additional Resources
Standard Package 1
Other Names 277-14757
2891043-ND
FL SWITCH SFNT 5TX-C