JPY | USD

Price & Procurement
690 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 190.00000 ¥190.00
10 175.70000 ¥1,757.00
50 168.34000 ¥8,417.00
100 161.02000 ¥16,102.00
250 156.63200 ¥39,158.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 277-9967-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: ¥146.38667
  • Digi-Reel®  : 277-9967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 690 - Immediate
  • Unit Price: Digi-Reel®

1814951

Datasheet
Digi-Key Part Number 277-9967-1-ND
Copy  
Manufacturer

Phoenix Contact

Copy  
Manufacturer Part Number 1814951
Copy  
Description CONN HEADER 6POS 2.5MM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

SSL Connector 6 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder

Copy  
Customer Reference
Documents & Media
Datasheets 1814951
Featured Product PTSM White PCB Connectors
LED Connectors
HTML Datasheet 1814951
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON PTSM
Packaging Cut Tape (CT) 
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Male Pins
Number of Positions 6
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.098" (2.50mm)
Fastening Type Detent Lock
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material -
Contact Finish Tin
Housing Material Polyamide (PA), Nylon
Operating Temperature -
Voltage Rating 150V
Current Rating (Amps) 5A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1815028

CONN HEADER 6POS 2.5MM TH

Phoenix Contact

¥169.00000 Details

1815028

CONN HEADER 6POS 2.5MM TH

Phoenix Contact

¥129.85800 Details

1704859

CONN PLUG 6POS 2.5MM

Phoenix Contact

¥241.00000 Details

1709463

TERM BLOCK PLUG 6POS STR 2.5MM

Phoenix Contact

¥238.00000 Details

1815235

CONN HEADER 6POS 2.5MM SMD

Phoenix Contact

¥167.63600 Details
Additional Resources
Standard Package 1
Other Names 277-9967-1