Photo Not Available
1800115 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 253.24000 ¥12,662

Submit a request for quotation on quantities greater than those displayed.

1800115

Datasheet
Digi-Key Part Number 1800115-ND
Copy  
Manufacturer

Phoenix Contact

Copy  
Manufacturer Part Number 1800115
Copy  
Description TERM BLK 3P SIDE ENT 5.08MM PCB
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 1800115 Datasheet
Environmental Information Phoenix Contact Product Complaince
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON MKKDSNH
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 13.5A
Voltage 400V
Wire Gauge -
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features -
Color Black
Operating Temperature -
Housing Material -
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50
Other Names MKKDSNH 1 5/ 3-5 08 BK