JPY | USD

1778719 SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Price & Procurement
3,196 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 152.00000 ¥152
10 145.70000 ¥1,457
50 139.34000 ¥6,967
100 135.54000 ¥13,554

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 277-10160-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,800 - Immediate
  • Unit Price: ¥126.67250
  • Digi-Reel®  : 277-10160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,196 - Immediate
  • Unit Price: Digi-Reel®

1778719

Datasheet
Digi-Key Part Number 277-10160-1-ND
Copy  
Manufacturer

Phoenix Contact

Copy  
Manufacturer Part Number 1778719
Copy  
Description HEADER 4POS SMT WHITE
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder

Copy  
Customer Reference
Documents & Media
Datasheets 1778719
Featured Product LED Connectors
HTML Datasheet 1778719
EDA / CAD Models 1778719 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON PTSM
Packaging Cut Tape (CT) 
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Male Pins
Number of Positions 4
Mounting Type Surface Mount
Termination Solder
Pitch 0.098" (2.50mm)
Fastening Type Detent Lock
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material -
Contact Finish Tin
Housing Material Polyamide (PA), Nylon
Operating Temperature -
Voltage Rating 150V
Current Rating (Amps) 5A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1709460

TERM BLOCK PLUG 4POS STR 2.5MM

Phoenix Contact

¥170.00000 Details
You May Also Be Interested In

1704857

CONN PLUG 4POS 2.5MM

Phoenix Contact

¥168.00000 Details

1778696

HEADER 2POS SMT WHITE

Phoenix Contact

¥76.00000 Details

1814935

CONN HEADER 4POS 2.5MM SMD

Phoenix Contact

¥135.00000 Details

RTD14012F

RELAY GEN PURPOSE SPDT 16A 12V

TE Connectivity Potter & Brumfield Relays

¥542.00000 Details

5520470-3

CONN MOD JACK 6P6C R/A UNSHLD

TE Connectivity AMP Connectors

¥298.00000 Details

744273801

CMC 9UH 3.5A 2LN 800 OHM SMD

Würth Elektronik

¥399.00000 Details
Additional Resources
Standard Package 1
Other Names 277-10160-1