JPY | USD
Favorite

1771088 8 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Price & Procurement
1,370 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 186.00000 ¥186
10 171.60000 ¥1,716
50 164.40000 ¥8,220
100 157.26000 ¥15,726
250 152.97200 ¥38,243

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 277-2071-2-ND
  • Minimum Quantity: 770
  • Quantity Available: 1,370 - Immediate
  • Unit Price: ¥141.76234
  • Digi-Reel®  : 277-2071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,370 - Immediate
  • Unit Price: Digi-Reel®

1771088

Datasheet
Digi-Key Part Number 277-2071-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1771088
Copy  
Description TERM BLK 8POS SIDE ENT 2.5MM SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

8 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount

Copy  
Documents & Media
Datasheets 1771088
HTML Datasheet 1771088
EDA / CAD Models 1771088 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON PTSM
Packaging Cut Tape (CT) 
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.098" (2.50mm)
Mating Orientation Horizontal with Board
Current 5A
Voltage 150V
Wire Gauge 20-26 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Solder Retention
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1702474

TERM BLK 4POS SIDE ENT 2.5MM SMD

Phoenix Contact

¥121.00000 Details

1702473

TERM BLK 2POS SIDE ENT 2.5MM SMD

Phoenix Contact

¥82.00000 Details

1771062

TERM BLK 6POS SIDE ENT 2.5MM SMD

Phoenix Contact

¥158.00000 Details

009276008021106

TERM BLK 8POS SIDE ENT 2.5MM SMD

AVX Corporation

¥165.00000 Details

NPPN101BFLC-RC

CONN HDR 10POS 0.079 GOLD SMD

Sullins Connector Solutions

¥142.00000 Details

14011213102000

TERM BLK 12P SIDE ENT 2.54MM SMD

HARTING

¥428.00000 Details
Additional Resources
Standard Package 1
Other Names 277-2071-1