JPY | USD

Price & Procurement
5,407 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 156.00000 ¥156
10 149.80000 ¥1,498
50 143.24000 ¥7,162
100 139.34000 ¥13,934

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 277-2090-2-ND
  • Minimum Quantity: 310
  • Quantity Available: 5,270 - Immediate
  • Unit Price: ¥130.22258

1770995

Datasheet
Digi-Key Part Number 277-2090-1-ND
Copy  
Manufacturer

Phoenix Contact

Copy  
Manufacturer Part Number 1770995
Copy  
Description TERM BLK 6P TOP ENTRY 2.5MM PCB
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

6 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 1770995
Featured Product PTSM Series
HTML Datasheet 1770995
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON PTSM
Packaging Cut Tape (CT) 
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.098" (2.50mm)
Mating Orientation Vertical with Board
Current 5A
Voltage 150V
Wire Gauge 20-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1770979

TERM BLK 4P TOP ENTRY 2.5MM PCB

Phoenix Contact

¥112.00000 Details

1771017

TERM BLK 8P TOP ENTRY 2.5MM PCB

Phoenix Contact

¥206.00000 Details

1770966

TERM BLK 3P TOP ENTRY 2.5MM PCB

Phoenix Contact

¥92.00000 Details

AP7333-28SAG-7

IC REG LINEAR 2.8V 300MA SOT23-3

Diodes Incorporated

¥14.90767 Details

SMMBTA92LT3G

TRANS PNP 300V 0.5A SOT-23

ON Semiconductor

¥52.00000 Details

0ZCM0002FF2G

PTC RESET FUSE 60V 20MA 0603

Bel Fuse Inc.

¥17.00000 Details
Additional Resources
Standard Package 1
Other Names 277-2090-1