JPY | USD

Photo Not Available
1150824 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Through Hole
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 454.00000 ¥454
10 345.50000 ¥3,455
25 323.64000 ¥8,091
50 287.66000 ¥14,383
100 281.40000 ¥28,140

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 277-1150824TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: ¥281.41000

1150824

Datasheet
Digi-Key Part Number 277-1150824CT-ND
Copy  
Manufacturer

Phoenix Contact

Copy  
Manufacturer Part Number 1150824
Copy  
Description PCB HEADER, NOMINAL CROSS SECTIO
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON DMCV
Packaging Cut Tape (CT) 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 4
Positions Per Level 2
Number of Levels 2
Pitch 0.100" (2.54mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 6A
Voltage - IEC 160V
Current - UL 6A
Voltage - UL 150V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Gold
Features Solder Retention
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Liquid Crystal Polymer (LCP)
Contact Tail Length 0.079" (2.00mm)
Insulation Height 0.390" (9.91mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 277-1150824CT