JPY | USD

1149611 Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Price & Procurement
360 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 246.00000 ¥246
10 235.70000 ¥2,357
50 229.28000 ¥11,464

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 277-1149611TR-ND
  • Minimum Quantity: 180
  • Quantity Available: 180 - Immediate
  • Unit Price: ¥214.27778
  • Digi-Reel®  : 277-1149611DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 360 - Immediate
  • Unit Price: Digi-Reel®

1149611

Digi-Key Part Number 277-1149611CT-ND
Copy  
Manufacturer

Phoenix Contact

Copy  
Manufacturer Part Number 1149611
Copy  
Description RJ45 JACK INSERT, DEGREE OF PROT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings -
Features -
LED Color Does Not Contain LED
Ingress Protection IP20
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MTJ-883X1

MODULAR JACK RJ45 8P8C

Adam Tech

¥73.00000 Details

1433900000

RJ45 PCB SOCKET

Weidmüller

¥725.00000 Details

1099280

RJ45 SOCKET INSERT, TYPE: RJ45,

Phoenix Contact

¥430.00000 Details

PX0893/E

CONN CAT6A COUPLER 8P8C TO 8P8C

Bulgin

¥7,102.00000 Details

MTJ-88HX1

MOD JACK RJ45 8P8C

Adam Tech

¥170.00000 Details

1149871

RJ45 SOCKET INSERT, DEGREE OF PR

Phoenix Contact

¥426.00000 Details
Additional Resources
Standard Package 1
Other Names 277-1149611CT