JPY | USD

1071199 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Price & Procurement
148 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 253.00000 ¥253
10 242.50000 ¥2,425
50 235.88000 ¥11,794

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 277-1071199TR-ND
  • Minimum Quantity: 145
  • Quantity Available: 145 - Immediate
  • Unit Price: ¥220.42759
  • Digi-Reel®  : 277-1071199DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 148 - Immediate
  • Unit Price: Digi-Reel®

1071199

Datasheet
Digi-Key Part Number 277-1071199CT-ND
Copy  
Manufacturer

Phoenix Contact

Copy  
Manufacturer Part Number 1071199
Copy  
Description PCB TERMINAL BLOCK, NOMINAL CURR
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets MS3106E20-2S
HTML Datasheet MS3106E20-2S
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON SPTA
Packaging Cut Tape (CT) 
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation 45° (135°) Angle with Board
Current 13.5A
Voltage 320V
Wire Gauge -
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side), Lever Actuated
Color Black
Operating Temperature -40°C ~ 100°C
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTS-17.5

HEX STANDOFF M3 NYLON 11/16"

Essentra Components

¥98.00000 Details

RT424005

RELAY GENERAL PURPOSE DPDT 8A 5V

TE Connectivity Potter & Brumfield Relays

¥478.00000 Details

61300211121

CONN HEADER VERT 2POS 2.54MM

Würth Elektronik

¥15.00000 Details

S1M

DIODE GEN PURP 1KV 1A SMA

ON Semiconductor

¥43.00000 Details

MURS480ET3G

DIODE GEN PURP 800V 4A SMC

ON Semiconductor

¥104.00000 Details

M2022SS2W03

SWITCH TOGGLE DPDT 6A 125V

NKK Switches

¥647.00000 Details
Additional Resources
Standard Package 1
Other Names 277-1071199CT