JPY | USD

PCV-115BY Wire Marker, Adhesive 4.50" W x 1.13" L (114.3mm x 28.7mm) Orange, Black Vinyl
Price & Procurement
140 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 357.00000 ¥357
10 347.60000 ¥3,476
25 337.84000 ¥8,446
50 328.20000 ¥16,410
100 318.54000 ¥31,854
500 308.89200 ¥154,446
1,000 299.24000 ¥299,240

Submit a request for quotation on quantities greater than those displayed.

PCV-115BY

Datasheet
Digi-Key Part Number 298-22845-ND
Copy  
Manufacturer

Panduit Corp

Copy  
Manufacturer Part Number PCV-115BY
Copy  
Description WIRE MARKER ADH 114.3X28.7MM 5PC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Wire Marker, Adhesive 4.50" W x 1.13" L (114.3mm x 28.7mm) Orange, Black Vinyl

Copy  
Customer Reference
Documents & Media
Datasheets PCV Series Drawing
Environmental Information Panduit RoHS3 Statement
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series PAN-CODE™
Packaging 4 per Card; 5 Cards per Pkg
Part Status Active
Type Wire Marker, Adhesive
Size 4.50" W x 1.13" L (114.3mm x 28.7mm)
Cable Diameter 1.258" ~ 3.000" (31.70mm ~ 76.20mm)
Legend 115 Volts
Color Orange, Black
Material Vinyl
Operating Temperature -40°C ~ 135°C
Base Part Number PCV-115
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 5
Other Names 07498342508
298-22845
PCV-115BY-ND