JPY | USD

P2-14RHT6-X Ring Terminal Connector 1/4 Stud D-Shaped 2 AWG Crimp
Price & Procurement
123 In Stock
Can ship immediately Factory Stock : 180
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 323.00000 ¥323
10 313.90000 ¥3,139
25 305.16000 ¥7,629
50 296.42000 ¥14,821
100 287.70000 ¥28,770
500 278.97800 ¥139,489
1,000 270.26100 ¥270,261

Submit a request for quotation on quantities greater than those displayed.

P2-14RHT6-X

Datasheet
Digi-Key Part Number 298-22657-ND
Copy  
Manufacturer

Panduit Corp

Copy  
Manufacturer Part Number P2-14RHT6-X
Copy  
Description CONN RING D-SHAPE 2AWG #1/4
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Ring Terminal Connector 1/4 Stud D-Shaped 2 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets P-RHT Ring Terminal, High Temp
Environmental Information Panduit RoHS3 Statement
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging Bulk 
Part Status Active
Terminal Type D-Shaped
Stud/Tab Size 1/4 Stud
Thickness 0.060" (1.52mm)
Width - Outer Edges 0.680" (17.27mm)
Length - Overall 1.460" (37.08mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 2 AWG
Insulation Non-Insulated
Features Brazed Seam
Color -
Contact Material Copper
Contact Finish Nickel
Insulation Diameter -
Material - Insulation -
Base Part Number P2-14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 10
Other Names 07498312809
298-22657
P2-14RHT6-X-ND