JPY | USD

OMTM-S25-C0 Dual Opening Cable Tie Holder Black Screw, 1/4" (M6)
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 278.00000 ¥278
10 270.10000 ¥2,701
25 262.56000 ¥6,564
50 255.06000 ¥12,753
100 247.57000 ¥24,757
500 240.07200 ¥120,036
1,000 232.57000 ¥232,570

Submit a request for quotation on quantities greater than those displayed.

OMTM-S25-C0

Datasheet
Digi-Key Part Number 298-22633-ND
Copy  
Manufacturer

Panduit Corp

Copy  
Manufacturer Part Number OMTM-S25-C0
Copy  
Description CABLE TIE HLDR DUAL SCREW 1/4"
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Dual Opening Cable Tie Holder Black Screw, 1/4" (M6)

Copy  
Customer Reference
Documents & Media
Datasheets OMTM-S25-C0 Spec
OMTM-S25 Drawing
Environmental Information Panduit RoHS3 Statement
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging Bulk 
Part Status Active
Type Dual Opening
Mounting Type Screw, 1/4" (M6)
Size / Dimension 0.90" L x 1.09" W x 1.27" H (22.9mm x 27.6mm x 32.1mm)
For Use With/Related Products M, I, S, LH Ties
Material Nylon, Weather Resistant
Color Black
Base Part Number OMTM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names 07498333060
298-22633
OMTM-S25-C0-ND