JPY | USD

MS4W38T15-L6 Strapping Silver 4.00" (101.60mm) 0.375" (9.53mm) 500 lbs (226.80 kg)
Price & Procurement
150 In Stock
Can ship immediately Factory Stock : 150
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 258.30000 ¥12,915
100 236.77000 ¥23,677
1,250 222.41600 ¥278,020

Submit a request for quotation on quantities greater than those displayed.

MS4W38T15-L6

Datasheet
Digi-Key Part Number 298-22547-ND
Copy  
Manufacturer

Panduit Corp

Copy  
Manufacturer Part Number MS4W38T15-L6
Copy  
Description STRAPPING TIE SILVER 500LBS 1.5'
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Strapping Silver 4.00" (101.60mm) 0.375" (9.53mm) 500 lbs (226.80 kg)

Copy  
Customer Reference
Documents & Media
Datasheets MS Series CutSheet
MSxW38T15 Drawing
Cable Ties Selection Guide
Environmental Information Panduit RoHS3 Statement
HTML Datasheet MS Series CutSheet
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series Pan-Steel® MS
Packaging 50 per Pkg
Part Status Active
Wire/Cable Tie Type Strapping
Length - Approximate 18"
Bundle Diameter 4.00" (101.60mm)
Width 0.375" (9.53mm)
Length - Actual 1.500' (457.20mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 500 lbs (226.80 kg)
Features -
Material Stainless Steel 316
Color Silver
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -
Base Part Number MS4W38
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50
Other Names 298-22547
MS4W38T15-L6-ND