JPY | USD

LWC75-A-L14 Cable Clip, Wire Saddle on Base Gray Adhesive 0.750" (19.05mm)
Price & Procurement
500 In Stock
Can ship immediately Factory Stock : 250
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 362.00000 ¥362
10 352.80000 ¥3,528
25 342.92000 ¥8,573
50 333.14000 ¥16,657
100 323.33000 ¥32,333
500 313.54000 ¥156,770
1,000 303.74200 ¥303,742

Submit a request for quotation on quantities greater than those displayed.

LWC75-A-L14

Datasheet
Digi-Key Part Number 298-22442-ND
Copy  
Manufacturer

Panduit Corp

Copy  
Manufacturer Part Number LWC75-A-L14
Copy  
Description CBL CLIP WIRE SADDLE GRAY ADH
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Clip, Wire Saddle on Base Gray Adhesive 0.750" (19.05mm)

Copy  
Customer Reference
Documents & Media
Datasheets LWC Series CutSheet
LWC75-A Drawing
Environmental Information Panduit RoHS3 Statement
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging Bulk 
Part Status Active
Type Clip, Wire Saddle on Base
Type Attributes Locking, Round
Opening Size 0.750" (19.05mm)
Mounting Type Adhesive
Material Polyamide (PA66), Nylon 6/6
Color Gray
Length 1.480" (37.59mm)
Width 1.240" (31.50mm)
Height 0.900" (22.86mm)
Panel Hole Size -
Material Thickness -
Material Flammability Rating -
Adhesive Rubber Based
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
Base Part Number LWC75
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 500
Other Names 298-22442
LWC75-A-L14-ND