HLT2I-X4 Hook and Loop - Tie Yellow 1.91" (48.51mm) 0.500" (12.70mm) 40 lbs (18.14 kg)
Price & Procurement
273 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 193.00000 ¥193
10 187.40000 ¥1,874
25 182.60000 ¥4,565
50 177.82000 ¥8,891
100 173.02000 ¥17,302
500 168.20600 ¥84,103
1,000 158.59500 ¥158,595

Submit a request for quotation on quantities greater than those displayed.

HLT2I-X4

Datasheet
Digi-Key Part Number 298-16295-ND
Copy  
Manufacturer

Panduit Corp

Copy  
Manufacturer Part Number HLT2I-X4
Copy  
Description HOOK&LOOP TIE YELLOW 40LBS 8"
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Hook and Loop - Tie Yellow 1.91" (48.51mm) 0.500" (12.70mm) 40 lbs (18.14 kg)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series TAK-TY® HLT
Packaging 10 per Pkg
Part Status Active
Wire/Cable Tie Type Hook and Loop - Tie
Length - Approximate 8"
Bundle Diameter 1.91" (48.51mm)
Width 0.500" (12.70mm)
Length - Actual 0.667' (203.20mm, 8.00")
Mounting Type Free Hanging (In-Line)
Tensile Strength 40 lbs (18.14 kg)
Features -
Material Polyethylene Hook, Polyamide Loop
Color Yellow
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -
Base Part Number HLT2I
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

HLT2I-X0

HOOK&LOOP TIE BLACK 40LBS 8"

Panduit Corp

¥179.00000 Details

HLT2I-X2

HOOK&LOOP TIE RED 40LBS 8"

Panduit Corp

¥193.00000 Details
Additional Resources
Standard Package 10
Other Names 298-16295
HLT2I-X4-ND