JPY | USD
Favorite

SF2C-H8-P Light Curtain 25mm Hand
Price & Procurement
4 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 69,689.00000 ¥69,689
10 66,204.90000 ¥662,049

Submit a request for quotation on quantities greater than those displayed.

SF2C-H8-P

Datasheet
Digi-Key Part Number 1110-4226-ND
Copy  
Manufacturer

Panasonic Industrial Automation Sales

Copy  
Manufacturer Part Number SF2C-H8-P
Copy  
Description LIGHT CURTAIN 8BEAM 160MM 24VDC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Light Curtain 25mm Hand

Copy  
Customer Reference
Documents & Media
Datasheets SF4C, SF2C Series Datasheet
HTML Datasheet SF4C, SF2C Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series SF2C
Packaging Bulk 
Part Status Active
Protection Hand
Detection Capability 25mm
Protective Height 160mm
Number of Beams 8
Beam Pitch 20mm
Operating Range 0.1m ~ 3.0m
Features -
Ingress Protection IP67 - Dust Tight, Waterproof
Operating Temperature -10°C ~ 55°C
Voltage - Supply 24VDC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SF2C-H8-N

LIGHT CURTAIN 8BEAM 160MM 24VDC

Panasonic Industrial Automation Sales

¥69,689.00000 Details
Additional Resources
Standard Package 1
Other Names 1110-4226
SF2C-H8-P-ND