JPY | USD
Favorite

Price & Procurement
100,507 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 95.00000 ¥95
10 57.90000 ¥579
25 47.96000 ¥1,199
50 41.58000 ¥2,079
100 35.97000 ¥3,597
250 29.60800 ¥7,402
500 25.61200 ¥12,806
1,000 21.79700 ¥21,797

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PCT30TR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 95,000 - Immediate
  • Unit Price: ¥21.63180
  • Digi-Reel®  : PCT30DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 100,507 - Immediate
  • Unit Price: Digi-Reel®

EZA-CT30AAAJ

Datasheet
Digi-Key Part Number PCT30CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EZA-CT30AAAJ
Copy  
Description FILTER RC 100 OHM/10PF SMD
Copy  
Detailed Description

RC EMI Filter 1st Order Low Pass 4 Channel R = 100Ohms, C = 10pF 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets EZACT,DT,ST,SS,NT_EZASTB,SSB Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EZACT
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Low Pass
Filter Order 1st
Technology RC
Number of Channels 4
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 100
Values R = 100Ohms, C = 10pF
ESD Protection No
Operating Temperature -25°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 12V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.026" (0.65mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCT30CT