JPY | USD
Favorite

EXC-24CS900U 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 3Ohm
Price & Procurement
41,740 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
10 20.30000 ¥203
25 18.04000 ¥451
50 15.34000 ¥767
100 13.53000 ¥1,353
250 12.40000 ¥3,100
500 11.27600 ¥5,638
1,000 9.47100 ¥9,471
2,500 8.11800 ¥20,295

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P19424TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥7.66680
  • Cut Tape (CT)  : P19424CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,740 - Immediate
  • Unit Price: ¥22.00000

EXC-24CS900U

Datasheet
Digi-Key Part Number P19424DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EXC-24CS900U
Copy  
Description CMC 100MA 2LN 90 OHM SMD ESD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 3Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXC24
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 3Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.024" (0.60mm)
Package / Case 0503 (1308 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MM3Z6V2ST1G

DIODE ZENER 6.2V 300MW SOD323

ON Semiconductor

¥14.00000 Details

TXS0104ERGYR

IC TRNSLTR BIDIRECTIONAL 14VQFN

Texas Instruments

¥120.00000 Details

ESD351DPYR

GENERAL PURPOSE ESD PROTECTION

Texas Instruments

¥42.00000 Details

FT2232H-56Q-TRAY

IC DUAL USB TO UART/FIFO 56VQFN

FTDI, Future Technology Devices International Ltd

¥643.00000 Details

AP9101CK6-AYTRG1

IC BATT PROT LI-ION 1CELL SOT26

Diodes Incorporated

¥49.00000 Details

MPZ2012S601AT000

FERRITE BEAD 600 OHM 0805 1LN

TDK Corporation

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names P19424DKR