JPY | USD

Price & Procurement
111,698 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12.00
10 9.20000 ¥92.00
25 6.36000 ¥159.00
50 4.94000 ¥247.00
100 3.52000 ¥352.00
250 2.74800 ¥687.00
500 2.18600 ¥1,093.00
1,000 1.55100 ¥1,551.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Y9102TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 111,698 - Immediate
  • Unit Price: ¥1.20420
  • Cut Tape (CT)  : Y9102CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 111,698 - Immediate
  • Unit Price: ¥12.00000

EXB-38V102JV

Datasheet
Digi-Key Part Number Y9102DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EXB-38V102JV
Copy  
Description RES ARRAY 4 RES 1K OHM 1206
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy  
Customer Reference
Documents & Media
Datasheets EXB-xxV Series Datasheet
EXB38V Spec
Environmental Information RoHS3 EXB-1,2,3,N,S,V Series
HTML Datasheet EXB-xxV Series Datasheet
EXB38V Spec
EDA / CAD Models EXB-38V102JV by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EXB-38V103JV

RES ARRAY 4 RES 10K OHM 1206

Panasonic Electronic Components

¥12.00000 Details

EXB-38V473JV

RES ARRAY 4 RES 47K OHM 1206

Panasonic Electronic Components

¥12.00000 Details

EXB-38V472JV

RES ARRAY 4 RES 4.7K OHM 1206

Panasonic Electronic Components

¥12.00000 Details

742792040

FERRITE BEAD 600 OHM 0805 1LN

Würth Elektronik

¥26.00000 Details

PTS820 J20M SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

¥60.00000 Details

CAY16-102J4LF

RES ARRAY 4 RES 1K OHM 1206

Bourns Inc.

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names Y9102DKR