JPY | USD
Favorite

Price & Procurement
12,506 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 43.00000 ¥43
10 30.50000 ¥305
25 22.52000 ¥563
50 16.58000 ¥829
100 12.17000 ¥1,217
250 10.06000 ¥2,515
500 8.29400 ¥4,147
1,000 6.00000 ¥6,000
5,000 5.02920 ¥25,146

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : Y6473TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥4.49180
  • Digi-Reel®  : Y6473DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,506 - Immediate
  • Unit Price: Digi-Reel®

EXB-18V473JX

Datasheet
Digi-Key Part Number Y6473CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EXB-18V473JX
Copy  
Description RES ARRAY 4 RES 47K OHM 0502
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

47k Ohm ±5% 31mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals

Copy  
Documents & Media
Datasheets EXB-xxV Series Datasheet
Environmental Information RoHS3 EXB-1,2,3,N,S,V Series
HTML Datasheet EXB-xxV Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging Cut Tape (CT) 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 47k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0502 (1406 Metric), Long Side Terminals
Supplier Device Package 0502
Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF2S6.2FS,L3M

TVS DIODE 5V SOD923

Toshiba Semiconductor and Storage

¥21.00000 Details

DF2S7MSL,L3F

TVS DIODE 5V 20V SL2

Toshiba Semiconductor and Storage

¥32.00000 Details

ECS-320-8-47-JTN-TR

CRYSTAL 32.0000MHZ 8PF SMD

ECS Inc.

¥215.00000 Details

9HT12-32.768KDZY-T

CRYSTAL 32.7680KHZ 7PF SMD

TXC CORPORATION

¥144.00000 Details
Additional Resources
Standard Package 1
Other Names Y6473CT