JPY | USD

Price & Procurement
2,188 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64.00
10 61.70000 ¥617.00
25 59.44000 ¥1,486.00
100 51.46000 ¥5,146.00
250 46.88000 ¥11,720.00
500 43.45000 ¥21,725.00
1,000 38.87700 ¥38,877.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P10850STR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥36.81900
  • Cut Tape (CT)  : P10850SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,188 - Immediate
  • Unit Price: ¥64.00000

EVQ-PUD02K

Datasheet
Digi-Key Part Number P10850SDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EVQ-PUD02K
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets EVQ-PU Series
Product Training Modules Tact Switches
Featured Product Wearables Technology Components
PCN Assembly/Origin EVQ-PU Location 10/Nov/2020
PCN Packaging Multiple Devices Reel Change 10/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQPU
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style J Lead
Outline 5.50mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 220gf
Ingress Protection -
Features Board Guide
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.30mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS76901DBVR

IC REG LIN POS ADJ 100MA SOT23-5

Texas Instruments

¥119.00000 Details

LTC2627IDE#PBF

IC DAC 12BIT V-OUT 12DFN

Analog Devices Inc.

¥1,048.00000 Details

AD8666ARMZ-REEL

IC OPAMP GP 2 CIRCUIT 8MSOP

Analog Devices Inc.

¥358.00000 Details

TLV70028DDCR

IC REG LINEAR 2.8V 200MA SOT23-5

Texas Instruments

¥52.00000 Details

LHUV-0415-A070

EMITTER UV 415NM 1A SMD

Lumileds

¥1,088.00000 Details

SI2333-TP

MOSFET P-CH 12V 6A SOT23

Micro Commercial Co

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names P10850SDKR