Price & Procurement
7,046 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 100.00000 ¥100
10 96.50000 ¥965
25 90.16000 ¥2,254
100 78.32000 ¥7,832
250 71.26400 ¥17,816
500 66.06800 ¥33,034
1,000 61.24300 ¥61,243

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P15504TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥55.67480
  • Cut Tape (CT)  : P15504CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,046 - Immediate
  • Unit Price: ¥100.00000

EVQ-P46B3M

Datasheet
Digi-Key Part Number P15504DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EVQ-P46B3M
Copy  
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets EVQP4 Series
Product Training Modules Tact Switches
PCN Packaging Multiple Devices Reel Change 10/May/2017
EDA / CAD Models EVQ-P46B3M by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQP4
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Rectangular Button
Mounting Type Edge Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 2.10mm
Actuator Orientation Side Actuated
Termination Style SMD (SMT) Tab
Outline 6.20mm x 2.55mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 350gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2040852-1

SHIELD FINGER 0820 N-B WITH SE

TE Connectivity AMP Connectors

¥39.00000 Details

EVQ-P40B3M

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

¥100.00000 Details

EVQ-P42B3M

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

¥100.00000 Details

EVQ-P4MB3K

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

¥102.00000 Details

ZX62D-B-5P8(30)

CONN RCPT USB2.0 MICRO B SMD R/A

Hirose Electric Co Ltd

¥117.00000 Details

10118194-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names P15504DKR