EVP-ADK04K Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
14,396 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 160.00000 ¥160
10 153.80000 ¥1,538
25 144.56000 ¥3,614
100 124.88000 ¥12,488
250 113.80400 ¥28,451
500 105.80600 ¥52,903

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P15920STR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: ¥98.42500
  • Cut Tape (CT)  : P15920SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,397 - Immediate
  • Unit Price: ¥160.00000

EVP-ADK04K

Datasheet
Digi-Key Part Number P15920SDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EVP-ADK04K
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets EVPAD
Mfg CAD Models EVPAD Series.stp
HTML Datasheet EVPAD
EDA / CAD Models EVPADK04K by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVPAD
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Open Center
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.70mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 10.00mm x 10.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 400gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 1.00mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPZ1005S121CT000

FERRITE BEAD 120 OHM 0402 1LN

TDK Corporation

¥12.00000 Details

ASMB-LTC2-0A335

2121 PLCC4 TRICOLOR

Broadcom Limited

¥72.00000 Details

044003.5WRA

FUSE BRD MNT 3.5A 32VAC/VDC

Littelfuse Inc.

¥198.00000 Details

BAS70JFILM

DIODE SCHOTTKY 70V 70MA SOD323

STMicroelectronics

¥52.00000 Details

ABM11W-27.1200MHZ-8-B1U-T3

CRYSTAL 27.1200MHZ 8PF SMD

Abracon LLC

¥88.00000 Details

FTS-110-01-F-DV-P-TR

CONN HEADER SMD 20POS 1.27MM

Samtec Inc.

¥395.00000 Details
Additional Resources
Standard Package 1
Other Names P15920SDKR