JPY | USD
Favorite

Price & Procurement
33,546 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
5 8.00000 ¥40
10 7.20000 ¥72
25 6.40000 ¥160
50 5.60000 ¥280
100 4.78000 ¥478
500 3.95400 ¥1,977
1,000 3.31000 ¥3,310
5,000 2.94200 ¥14,710

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P124053TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥2.62033
  • Cut Tape (CT)  : P124053CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,546 - Immediate
  • Unit Price: ¥11.00000

ERT-JZEG103FA

Datasheet
Digi-Key Part Number P124053DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERT-JZEG103FA
Copy  
Description MULTILAYER NTC CHIP THERMISTOR
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

NTC Thermistor 10k 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERT-J
Packaging Digi-Reel® 
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 3380K
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 33mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS 647 SK38 SMTR2 LFS

TACT 4.5 X 4.5, 3.8 MM H, 2.5N,

C&K

¥15.00000 Details

BLM03AX102SN1D

FERRITE BEAD 1 KOHM 0201 1LN

Murata Electronics

¥11.00000 Details

EPC2019

GANFET N-CH 200V 8.5A DIE

EPC

¥417.00000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

¥502.00000 Details

FTSH-102-01-F-DV

CONN HEADER SMD 4POS 1.27MM

Samtec Inc.

¥109.00000 Details

ABM12-32.000MHZ-B2X-T3

CRYSTAL 32.0000MHZ 8PF SMD

Abracon LLC

¥191.00000 Details
Additional Resources
Standard Package 1
Other Names P124053DKR