JPY | USD
Favorite

Price & Procurement
1,821 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
5 37.20000 ¥186
10 33.10000 ¥331
25 30.60000 ¥765
50 24.44000 ¥1,222
100 20.95000 ¥2,095
500 18.33600 ¥9,168
1,000 15.71700 ¥15,717

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122068TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥14.84400
  • Digi-Reel®  : P122068DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,821 - Immediate
  • Unit Price: Digi-Reel®

ERT-J1VT224FM

Datasheet
Digi-Key Part Number P122068CT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERT-J1VT224FM
Copy  
Description THERM NTC 220KOHM 4485K 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

NTC Thermistor 220k 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series Automotive, AEC-Q200, ERTJ
Packaging Cut Tape (CT) 
Part Status Active
Resistance in Ohms @ 25°C 220k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 4485K
B25/75 -
B25/85 4550K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 100µW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
You May Also Be Interested In

742792096

FERRITE BEAD 1 KOHM 0805 1LN

Würth Elektronik

¥24.00000 Details
Additional Resources
Standard Package 1
Other Names P122068CT