JPY | USD

Price & Procurement
2,030 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39.00
5 35.40000 ¥177.00
10 31.50000 ¥315.00
25 28.16000 ¥704.00
50 24.74000 ¥1,237.00
100 21.11000 ¥2,111.00
500 17.45000 ¥8,725.00
1,000 14.60900 ¥14,609.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P19118TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥11.23650
  • Digi-Reel®  : P19118DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,030 - Immediate
  • Unit Price: Digi-Reel®

ERT-J1VG103JM

Datasheet
Digi-Key Part Number P19118CT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERT-J1VG103JM
Copy  
Description THERMISTOR NTC 10KOHM 3380K 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

NTC Thermistor 10k 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series Automotive, AEC-Q200, ERTJ
Packaging Cut Tape (CT) 
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 3380K
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0475890001

CONN RCPT MICRO USB AB 5P SMD RA

Molex

¥92.00000 Details

KMR231NG ULC LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥60.00000 Details

ST-0503-3

AUDIO MAGNETIC XDCR 2-4V SMD

Soberton Inc.

¥328.00000 Details

LMR33620ADDA

IC REG BUCK ADJUSTABLE 2A 8SOPWR

Texas Instruments

¥301.00000 Details

MURA110T3G

DIODE GEN PURP 100V 1A SMA

ON Semiconductor

¥59.00000 Details

ATTINY441-MU

IC MCU 8BIT 4KB FLASH 20QFN

Microchip Technology

¥125.00000 Details
Additional Resources
Standard Package 1
Other Names P19118CT