JPY | USD
Favorite

ERJ-8BWFR010V 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
1,798 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 63.10000 ¥631
100 42.36000 ¥4,236
1,000 24.78300 ¥24,783
2,500 24.51240 ¥61,281

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P.010AUTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥24.51220
  • Cut Tape (CT)  : P.010AUCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,798 - Immediate
  • Unit Price: ¥76.00000

ERJ-8BWFR010V

Datasheet
Digi-Key Part Number P.010AUDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-8BWFR010V
Copy  
Description RES 0.01 OHM 1% 1W 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
Video File Wearable Components Solutions
Environmental Information RoHS3 ERJ Series
Featured Product Wearables Technology Components
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-8BWFR010V by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Digi-Reel® 
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P.010AUDKR