JPY | USD
Favorite

ERJ-1TRSJR10U 100 mOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
8,175 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 86.00000 ¥86
10 74.90000 ¥749
25 65.88000 ¥1,647
50 60.20000 ¥3,010
100 52.25000 ¥5,225
250 45.43200 ¥11,358
500 37.70800 ¥18,854
1,000 30.66600 ¥30,666

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PT.10UTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥30.89350
  • Cut Tape (CT)  : PT.10UCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,175 - Immediate
  • Unit Price: ¥86.00000

ERJ-1TRSJR10U

Datasheet
Digi-Key Part Number PT.10UDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERJ-1TRSJR10U
Copy  
Description RES 0.1 OHM 5% 1W 2512
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

100 mOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
Environmental Information RoHS3 ERJ Series
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-1TRSJR10U by SnapEDA
ERJ-1TRSJR10U by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ-1TR
Packaging Digi-Reel® 
Part Status Active
Resistance 100 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PT.10UDKR