JPY | USD

ERJ-1TNF10R0U 10 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68.00
10 49.00000 ¥490.00
100 25.45000 ¥2,545.00
1,000 13.70400 ¥13,704.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PT10.0AFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥13.21425
  • Cut Tape (CT)  : PT10.0AFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥68.00000

ERJ-1TNF10R0U

Datasheet
Digi-Key Part Number PT10.0AFDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERJ-1TNF10R0U
Copy  
Description RES SMD 10 OHM 1% 1W 2512
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

10 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ-1TN
Packaging Digi-Reel® 
Part Status Active
Resistance 10 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PT10.0AFDKR