JPY | USD
Favorite

ERA-2AEB4531X 4.53 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
345,452 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 35.70000 ¥357
100 14.31000 ¥1,431
1,000 7.05100 ¥7,051
2,500 6.53280 ¥16,332
5,000 5.91060 ¥29,553

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P4.53KDCTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 340,000 - Immediate
  • Unit Price: ¥5.12810
  • Cut Tape (CT)  : P4.53KDCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 345,452 - Immediate
  • Unit Price: ¥50.00000

ERA-2AEB4531X

Datasheet
Digi-Key Part Number P4.53KDCDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-2AEB4531X
Copy  
Description RES SMD 4.53KOHM 0.1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.53 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-2A
Packaging Digi-Reel® 
Part Status Active
Resistance 4.53 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P4.53KDCDKR