JPY | USD

Price & Procurement
49,834 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46.00
10 32.80000 ¥328.00
100 13.12000 ¥1,312.00
1,000 6.46200 ¥6,462.00
2,500 5.98720 ¥14,968.00
5,000 5.41680 ¥27,084.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P294DCTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥5.16980
  • Cut Tape (CT)  : P294DCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,834 - Immediate
  • Unit Price: ¥46.00000

ERA-2AEB2940X

Datasheet
Digi-Key Part Number P294DCDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERA-2AEB2940X
Copy  
Description RES SMD 294 OHM 0.1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

294 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-2A
Packaging Digi-Reel® 
Part Status Active
Resistance 294 Ohms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P294DCDKR