JPY | USD
Favorite

Price & Procurement
77,501 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 30.70000 ¥307
100 12.89000 ¥1,289
1,000 7.11000 ¥7,110
2,500 6.66520 ¥16,663
5,000 6.04300 ¥30,215

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P100BXTR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: ¥6.04307
  • Cut Tape (CT)  : P100BXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,501 - Immediate
  • Unit Price: ¥40.00000

ERA-1AEB101C

Datasheet
Digi-Key Part Number P100BXDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERA-1AEB101C
Copy  
Description RES SMD 100 OHM 0.1% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

100 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-1A
Packaging Digi-Reel® 
Part Status Active
Resistance 100 Ohms
Tolerance ±0.1%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Ratings -
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P100BXDKR