JPY | USD

Price & Procurement
6,322 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 241.00000 ¥241.00
10 190.10000 ¥1,901.00
50 164.78000 ¥8,239.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE3457TR-ND
  • Minimum Quantity: 125
  • Quantity Available: 6,250 - Immediate
  • Unit Price: ¥143.28800
  • Cut Tape (CT)  : PCE3457CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,322 - Immediate
  • Unit Price: ¥242.00000

EEV-FK1A472M

Datasheet
Digi-Key Part Number PCE3457DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEV-FK1A472M
Copy  
Description CAP ALUM 4700UF 20% 10V SMD
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

4700µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets FK Series, Type V Datasheet
Product Training Modules LED Lighting Components
Mfg CAD Models 16 SIZE CODE J16.stp
PCN Assembly/Origin EEE-YYY 04/Feb/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FK
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 1.35A @ 120Hz
Ripple Current @ High Frequency 1.69A @ 100kHz
Impedance 35 mOhms
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3457DKR