JPY | USD

EEH-ZS1E471P 470µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Price & Procurement
3,730 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 245.00000 ¥245
10 198.10000 ¥1,981
50 172.84000 ¥8,642
100 151.24000 ¥15,124

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 10-EEH-ZS1E471PTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥129.63500
  • Digi-Reel®  : 10-EEH-ZS1E471PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,730 - Immediate
  • Unit Price: Digi-Reel®

EEH-ZS1E471P

Datasheet
Digi-Key Part Number 10-EEH-ZS1E471PCT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEH-ZS1E471P
Copy  
Description CAP POLYMER HYBRID 470UF 25V SMD
Copy  
Detailed Description

470µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets ZS Series Datasheet
Mfg CAD Models 10 SIZE CODE G12.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZS
Packaging Cut Tape (CT) 
Part Status Active
Type Hybrid
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 14mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 525mA @ 100Hz
Ripple Current @ High Frequency 3.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.504" (12.80mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-12.5-34S-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

¥162.00000 Details

24AA01T-I/OT

IC EEPROM 1KBIT I2C SOT23-5

Microchip Technology

¥25.00000 Details

EEH-ZS1E471V

CAP POLYMER HYBRID 470UF 25V SMD

Panasonic Electronic Components

¥301.00000 Details

B40900B5477M000

CAP ALUM 470UF 20% 25V SMD

EPCOS - TDK Electronics

¥186.00000 Details

EEH-ZU1E471V

CAP POLYMER HYBRID 470UF 25V SMD

Panasonic Electronic Components

¥327.00000 Details

EEH-ZU1E471P

CAP POLYMER HYBRID 470UF 25V SMD

Panasonic Electronic Components

¥269.00000 Details
Additional Resources
Standard Package 1
Other Names 10-EEH-ZS1E471PCT