EEF-SX0G331XE 330µF 4V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 238.00000 ¥238
10 188.10000 ¥1,881
50 163.06000 ¥8,153
100 141.11000 ¥14,111
500 106.61400 ¥53,307
1,000 94.07300 ¥94,073

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PCE5169TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: ¥87.80086
  • Digi-Reel®  : PCE5169DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

EEF-SX0G331XE

Datasheet
Digi-Key Part Number PCE5169CT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEF-SX0G331XE
Copy  
Description CAP ALUM POLY 330UF 20% 4V SMD
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

330µF 4V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets SX Series Datasheet
Environmental Information RoHS3 EEF-SXxxx Series
Mfg CAD Models GX_SX_CX_HX.stp
PCN Assembly/Origin COO change 05/May/2020
EDA / CAD Models EEF-SX0G331XE by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap SX
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 6mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 7.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

EEF-HX0E331R6

CAP ALUM POLY 330UF 20% 2.5V SMD

Panasonic Electronic Components

¥217.00000 Details

EEF-SX0E331XE

CAP ALUM POLY 330UF 20% 2.5V SMD

Panasonic Electronic Components

¥229.00000 Details

FT2232D-REEL

IC USB FS DUAL UART/FIFO 48-LQFP

FTDI, Future Technology Devices International Ltd

¥841.00000 Details
Additional Resources
Standard Package 1
Other Names PCE5169CT