JPY | USD

Price & Procurement
23,889 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63.00
10 44.90000 ¥449.00
50 33.98000 ¥1,699.00
100 29.58000 ¥2,958.00
500 21.91200 ¥10,956.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE4514TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 23,000 - Immediate
  • Unit Price: ¥18.71700
  • Cut Tape (CT)  : PCE4514CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,889 - Immediate
  • Unit Price: ¥64.00000

EEE-FPJ101UAR

Datasheet
Digi-Key Part Number PCE4514DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEE-FPJ101UAR
Copy  
Description CAP ALUM 100UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

100µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FP
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 156mA @ 120Hz
Ripple Current @ High Frequency 240mA @ 100kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE4514DKR