JPY | USD

Price & Procurement
2,419 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 39.50000 ¥395
50 27.64000 ¥1,382
100 23.69000 ¥2,369
500 17.76800 ¥8,884
1,000 15.00300 ¥15,003

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE4374TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥14.21350
  • Cut Tape (CT)  : PCE4374CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,419 - Immediate
  • Unit Price: ¥57.00000

EEE-FKJ470UAR

Datasheet
Digi-Key Part Number PCE4374DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEE-FKJ470UAR
Copy  
Description CAP ALUM 47UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

47µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FK
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive, High Temperature Reflow
Ripple Current @ Low Frequency 58.5mA @ 120Hz
Ripple Current @ High Frequency 90mA @ 100kHz
Impedance 1.35 Ohms
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE4374DKR